



3RU21160BB0 | |
|---|---|
DigiKey Part Number | 3473-3RU21160BB0-ND |
Manufacturer | |
Manufacturer Product Number | 3RU21160BB0 |
Description | OVERLOAD RELAY CL10 S00 0.14-0.2 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermal Overload Relay Contactors |
Datasheet | Datasheet |
EDA/CAD Models | 3RU21160BB0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Thermal Overload Relay | |
For Use With/Related Products | Contactors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 704,41000 Kč | 1 704,41 Kč |
| 10 | 1 517,79800 Kč | 15 177,98 Kč |
| 25 | 1 449,24000 Kč | 36 231,00 Kč |
| 50 | 1 399,39500 Kč | 69 969,75 Kč |
| 100 | 1 351,23600 Kč | 135 123,60 Kč |
| Unit Price without VAT: | 1 704,41000 Kč |
|---|---|
| Unit Price with VAT: | 2 062,33610 Kč |











