



0757145001 | |
|---|---|
DigiKey Part Number | WM3562-ND |
Manufacturer | |
Manufacturer Product Number | 0757145001 |
Description | CONN SFP RCPT W/CAGE 2X2 80P R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 80 (20 x 4) Position SFP Receptacle with Cage, Ganged (2x2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0757145001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x2) | |
Connector Type | SFP | |
Number of Positions | 80 (20 x 4) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide, EMI Shielded, Light Pipe | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 169,75000 Kč | 1 169,75 Kč |
| 10 | 994,33900 Kč | 9 943,39 Kč |
| 25 | 932,11920 Kč | 23 302,98 Kč |
| 50 | 887,66160 Kč | 44 383,08 Kč |
| 100 | 845,34060 Kč | 84 534,06 Kč |
| 250 | 805,95228 Kč | 201 488,07 Kč |
| Unit Price without VAT: | 1 169,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 415,39750 Kč |









