


1451320310 | |
|---|---|
DigiKey Part Number | WM25263-ND |
Manufacturer | |
Manufacturer Product Number | 1451320310 |
Description | MICRO-FIT TPA-TO-MICRO-FIT TPA O |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1451320310 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 3.28' (1.00m) | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,83000 Kč | 81,83 Kč |
| 10 | 69,60200 Kč | 696,02 Kč |
| 25 | 65,24400 Kč | 1 631,10 Kč |
| 50 | 62,12220 Kč | 3 106,11 Kč |
| 100 | 59,15700 Kč | 5 915,70 Kč |
| 250 | 55,45260 Kč | 13 863,15 Kč |
| 500 | 52,80610 Kč | 26 403,05 Kč |
| 1 000 | 50,28717 Kč | 50 287,17 Kč |
| 2 500 | 47,14224 Kč | 117 855,60 Kč |
| Unit Price without VAT: | 81,83000 Kč |
|---|---|
| Unit Price with VAT: | 99,01430 Kč |



