132 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black I-Trac, Guide Right
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
132 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black I-Trac, Guide Right
75710-5006
75710-5006

0757105006

DigiKey Part Number
23-0757105006-ND
Manufacturer
Manufacturer Product Number
0757105006
Description
CONN RCPT I-TRAC 132POS EDGE MNT
Customer Reference
Detailed Description
132 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black I-Trac, Guide Right
Datasheet
 Datasheet
EDA/CAD Models
0757105006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Last Time Buy
Connector Usage
Coplanar, Daughtercard
Connector Type
Receptacle, Female Sockets
Connector Style
I-Trac, Guide Right
Number of Positions
132
Number of Positions Loaded
All
Pitch
-
Number of Rows
11
Number of Columns
6
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 80°C
Voltage Rating
120V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 12.12.2026
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1994,05000 Kč994,05 Kč
10844,89700 Kč8 448,97 Kč
25792,02760 Kč19 800,69 Kč
50754,24820 Kč37 712,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:994,05000 Kč
Unit Price with VAT:1 202,80050 Kč