Direct




0755860103 | |
|---|---|
DigiKey Part Number | WM20445TR-ND - Tape & Reel (TR) WM20445CT-ND - Cut Tape (CT) WM20445DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0755860103 |
Description | CONN MINI SAS RCP 38P SLD RA SMD |
Customer Reference | |
Detailed Description | 38 Position SAS, Mini Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0755860103 Models |
Category | Number of Positions 38 |
Manufacturer Molex | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide |
Part Status Last Time Buy | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type SAS, Mini | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0755860010 | Molex | 1 999 | WM1169CT-ND | 246,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,97000 Kč | 164,97 Kč |
| 10 | 140,17000 Kč | 1 401,70 Kč |
| 25 | 131,38120 Kč | 3 284,53 Kč |
| 50 | 125,10800 Kč | 6 255,40 Kč |
| 100 | 119,13500 Kč | 11 913,50 Kč |
| 250 | 115,82312 Kč | 28 955,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 650 | 116,58035 Kč | 192 357,58 Kč |
| Unit Price without VAT: | 164,97000 Kč |
|---|---|
| Unit Price with VAT: | 199,61370 Kč |










