



0755860010 | |
|---|---|
DigiKey Part Number | WM1169TR-ND - Tape & Reel (TR) WM1169CT-ND - Cut Tape (CT) WM1169DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0755860010 |
Description | CONN MINI SAS RCP 38P SLD RA SMD |
Customer Reference | |
Detailed Description | 38 Position SAS, Mini Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0755860010 Models |
Category | Number of Positions 38 |
Manufacturer Molex | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide |
Part Status Last Time Buy | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type SAS, Mini | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,10000 Kč | 246,10 Kč |
| 10 | 209,05600 Kč | 2 090,56 Kč |
| 25 | 195,96160 Kč | 4 899,04 Kč |
| 50 | 186,60500 Kč | 9 330,25 Kč |
| 100 | 179,23890 Kč | 17 923,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 160,72785 Kč | 88 400,32 Kč |
| 1 100 | 153,06606 Kč | 168 372,67 Kč |
| Unit Price without VAT: | 246,10000 Kč |
|---|---|
| Unit Price with VAT: | 297,78100 Kč |






