



0755860011 | |
|---|---|
DigiKey Part Number | WM1117TR-ND - Tape & Reel (TR) WM1117CT-ND - Cut Tape (CT) WM1117DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0755860011 |
Description | CONN MINI SAS RCP 38P SLD RA SMD |
Customer Reference | |
Detailed Description | 38 Position SAS, Mini Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0755860011 Models |
Category | Number of Positions 38 |
Manufacturer Molex | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide |
Part Status Last Time Buy | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SAS, Mini | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,49000 Kč | 258,49 Kč |
| 10 | 219,66000 Kč | 2 196,60 Kč |
| 25 | 205,88960 Kč | 5 147,24 Kč |
| 50 | 196,06260 Kč | 9 803,13 Kč |
| 100 | 189,19620 Kč | 18 919,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 168,87202 Kč | 92 879,61 Kč |
| 1 100 | 160,82215 Kč | 176 904,36 Kč |
| Unit Price without VAT: | 258,49000 Kč |
|---|---|
| Unit Price with VAT: | 312,77290 Kč |








