SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734156183

DigiKey Part Number
900-0734156183TR-ND - Tape & Reel (TR)
900-0734156183CT-ND - Cut Tape (CT)
900-0734156183DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0734156183
Description
SMP PLUG STRAIGHT PCB T&R KAPT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Features
Limited Detent
Series
Housing Color
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Center Contact Material
Brass
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Gold
Connector Type
Plug, Male Pin
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Liquid Crystal Polymer (LCP)
Shield Termination
Solder
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Voltage Rating
335 V
Mounting Type
Surface Mount
Mating Cycles
500
Fastening Type
Snap-On
Insertion Loss
0.1dB
Frequency - Max
40 GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 763
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1112,55000 Kč112,55 Kč
1091,69800 Kč916,98 Kč
2584,52960 Kč2 113,24 Kč
5079,48160 Kč3 974,08 Kč
10074,74450 Kč7 474,45 Kč
25068,91376 Kč17 228,44 Kč
50064,80948 Kč32 404,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00071,12695 Kč71 126,95 Kč
2 00067,73546 Kč135 470,92 Kč
3 00065,82796 Kč197 483,88 Kč
Manufacturers Standard Package
Unit Price without VAT:112,55000 Kč
Unit Price with VAT:136,18550 Kč