



0734150780 | |
|---|---|
DigiKey Part Number | WM5548-ND |
Manufacturer | |
Manufacturer Product Number | 0734150780 |
Description | CONN MCX RCPT R/A 75 OHM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Receptacle, Female Socket 75 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734150780 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,68000 Kč | 81,68 Kč |
| 10 | 69,41900 Kč | 694,19 Kč |
| 25 | 65,06880 Kč | 1 626,72 Kč |
| 50 | 61,96080 Kč | 3 098,04 Kč |
| 100 | 59,00230 Kč | 5 900,23 Kč |
| 250 | 55,30788 Kč | 13 826,97 Kč |
| 500 | 52,66844 Kč | 26 334,22 Kč |
| 1 600 | 48,52126 Kč | 77 634,02 Kč |
| 3 200 | 46,20781 Kč | 147 864,99 Kč |
| Unit Price without VAT: | 81,68000 Kč |
|---|---|
| Unit Price with VAT: | 98,83280 Kč |












