210-148
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

210-148

DigiKey Part Number
2946-210-148-ND
Manufacturer
Manufacturer Product Number
210-148
Description
ANGLED SUPPORT BRACKET; WITHOUT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
210-148 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Hardware Type
Bracket, Angled
Specifications
-
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1300,27000 Kč300,27 Kč
10255,21000 Kč2 552,10 Kč
25239,22600 Kč5 980,65 Kč
50227,80740 Kč11 390,37 Kč
100216,93450 Kč21 693,45 Kč
250203,36144 Kč50 840,36 Kč
500193,66540 Kč96 832,70 Kč
1 000184,43383 Kč184 433,83 Kč
Manufacturers Standard Package
Unit Price without VAT:300,27000 Kč
Unit Price with VAT:363,32670 Kč