



09140014701 | |
|---|---|
DigiKey Part Number | 1195-1460-ND |
Manufacturer | |
Manufacturer Product Number | 09140014701 |
Description | MODULE USB FEMALE 4POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Female Module, USB Gray 4 Position |
Datasheet | Datasheet |
EDA/CAD Models | 09140014701 Models |
Category | Voltage Rating 30V |
Manufacturer HARTING | Current Rating (Amps) 1A |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Module, USB | Material Flammability Rating UL94 V-0 |
Gender Female | Base Product Number |
Number of Positions 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 086,44000 Kč | 1 086,44 Kč |
| 10 | 923,47100 Kč | 9 234,71 Kč |
| 25 | 865,67200 Kč | 21 641,80 Kč |
| 50 | 824,38980 Kč | 41 219,49 Kč |
| 100 | 785,08370 Kč | 78 508,37 Kč |
| 250 | 736,00340 Kč | 184 000,85 Kč |
| Unit Price without VAT: | 1 086,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 314,59240 Kč |
















