
0733000021 | |
|---|---|
DigiKey Part Number | 23-0733000021TR-ND - Tape & Reel (TR) 23-0733000021CT-ND - Cut Tape (CT) 23-0733000021DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0733000021 |
Description | SMPM PLUG EDGE MNT 50 OHM FULL D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 65 GHz | |
Number of Ports | 1 | |
Features | Full Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 217 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 125,20982 Kč | 62 604,91 Kč |
| 1 000 | 119,23966 Kč | 119 239,66 Kč |
| 1 500 | 115,88082 Kč | 173 821,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,92000 Kč | 191,92 Kč |
| 10 | 163,00700 Kč | 1 630,07 Kč |
| 25 | 152,79840 Kč | 3 819,96 Kč |
| 50 | 145,49940 Kč | 7 274,97 Kč |
| 100 | 138,55530 Kč | 13 855,53 Kč |
| 250 | 136,53488 Kč | 34 133,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,88000 Kč | 186,88 Kč |
| 10 | 158,78700 Kč | 1 587,87 Kč |
| 25 | 148,83400 Kč | 3 720,85 Kč |
| 50 | 141,72820 Kč | 7 086,41 Kč |
| 100 | 134,96460 Kč | 13 496,46 Kč |
| 250 | 128,44896 Kč | 32 112,24 Kč |
| Unit Price without VAT: | 186,88000 Kč |
|---|---|
| Unit Price with VAT: | 226,12480 Kč |











