
3211-60494 | |
|---|---|
DigiKey Part Number | 1678-3211-60494-ND |
Manufacturer | |
Manufacturer Product Number | 3211-60494 |
Description | SMPM MALE PCB EDGE LAUNCH PLUS C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 65 GHz | |
Number of Ports | 1 | |
Features | Full Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 100 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 840,13000 Kč | 840,13 Kč |
| 10 | 713,99500 Kč | 7 139,95 Kč |
| 25 | 669,31560 Kč | 16 732,89 Kč |
| 50 | 637,38160 Kč | 31 869,08 Kč |
| 100 | 606,99130 Kč | 60 699,13 Kč |
| 300 | 561,77420 Kč | 168 532,26 Kč |
| Unit Price without VAT: | 840,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 016,55730 Kč |


