Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0732760670 | |
|---|---|
DigiKey Part Number | 900-0732760670-ND |
Manufacturer | |
Manufacturer Product Number | 0732760670 |
Description | N PLUG, STR, CFD-240 CABLE, 50 O |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 11 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 1000 V |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Cable Group LMR-240 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11_N-50-4-10/133_NH | Huber+Suhner, Inc. | 0 | 3628-11_N-50-4-10/133_NH-ND | 563,38000 Kč | Parametric Equivalent |
| 11_N-50-4-11/133_NH | Huber+Suhner, Inc. | 100 | 3628-11_N-50-4-11/133_NH-ND | 588,36000 Kč | Parametric Equivalent |
| 11_N-50-4-72/133_NE | Huber+Suhner, Inc. | 2 | 3628-11_N-50-4-72/133_NE-ND | 932,31000 Kč | Parametric Equivalent |
| 11_N-50-4-77/199_NH | Huber+Suhner, Inc. | 26 | 3628-11_N-50-4-77/199_NH-ND | 2 264,21000 Kč | Parametric Equivalent |
| R161075030 | Radiall USA, Inc. | 0 | 2201-R161075030-ND | 270,98340 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 603,31171 Kč | 152 034,55 Kč |
| Unit Price without VAT: | 603,31171 Kč |
|---|---|
| Unit Price with VAT: | 730,00717 Kč |






