
11_N-50-4-77/199_NH | |
|---|---|
DigiKey Part Number | 3628-11_N-50-4-77/199_NH-ND |
Manufacturer | |
Manufacturer Product Number | 11_N-50-4-77/199_NH |
Description | 11_N-50-4-77/199_NH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 11_N-50-4-77/199_NH Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 1000 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group LMR-240 | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 264,21000 Kč | 2 264,21 Kč |
| 10 | 1 924,65600 Kč | 19 246,56 Kč |
| 25 | 1 804,25720 Kč | 45 106,43 Kč |
| 50 | 1 718,24540 Kč | 85 912,27 Kč |
| 100 | 1 636,35940 Kč | 163 635,94 Kč |
| Unit Price without VAT: | 2 264,21000 Kč |
|---|---|
| Unit Price with VAT: | 2 739,69410 Kč |

