
11_N-50-4-11/133_NH | |
|---|---|
DigiKey Part Number | 3628-11_N-50-4-11/133_NH-ND |
Manufacturer | |
Manufacturer Product Number | 11_N-50-4-11/133_NH |
Description | 11_N-50-4-11/133_NH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 11_N-50-4-11/133_NH Models |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Bronze |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1000 V |
Cable Group LMR-240 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 588,36000 Kč | 588,36 Kč |
| 10 | 500,00400 Kč | 5 000,04 Kč |
| 25 | 468,70880 Kč | 11 717,72 Kč |
| 50 | 446,34180 Kč | 22 317,09 Kč |
| 100 | 425,05410 Kč | 42 505,41 Kč |
| 300 | 393,38423 Kč | 118 015,27 Kč |
| 500 | 379,48006 Kč | 189 740,03 Kč |
| Unit Price without VAT: | 588,36000 Kč |
|---|---|
| Unit Price with VAT: | 711,91560 Kč |




