0732511351 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 2 800
Unit Price: 90,92000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 6 571
Unit Price: 94,49000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 4 360
Unit Price: 145,94000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 6 197
Unit Price: 86,93000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: 144,26000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 585
Unit Price: 102,05000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 954
Unit Price: 188,77000 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 18
Unit Price: 587,94000 Kč
Datasheet

Parametric Equivalent


Mueller Electric Co
In Stock: 7
Unit Price: 182,89000 Kč
Datasheet

Parametric Equivalent


Mueller Electric Co
In Stock: 59
Unit Price: 105,83000 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 348,57000 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 306,21380 Kč

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 299,10390 Kč
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 109,40000 Kč
Datasheet
SMA Connector Jack, Female Socket 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732511351

DigiKey Part Number
900-0732511351TR-ND - Tape & Reel (TR)
900-0732511351CT-ND - Cut Tape (CT)
900-0732511351DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0732511351
Description
SMT VERT SMA, TAPE AND REEL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
0732511351 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Voltage Rating
500 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
190,29000 Kč90,29 Kč
1076,64300 Kč766,43 Kč
2571,83840 Kč1 795,96 Kč
5068,40300 Kč3 420,15 Kč
10065,13580 Kč6 513,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40059,06528 Kč23 626,11 Kč
80056,24760 Kč44 998,08 Kč
1 20054,66269 Kč65 595,23 Kč
2 00052,72945 Kč105 458,90 Kč
2 80051,49400 Kč144 183,20 Kč
4 00050,21588 Kč200 863,52 Kč
Manufacturers Standard Package
Unit Price without VAT:90,29000 Kč
Unit Price with VAT:109,25090 Kč