
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 78.7" (2.0m) 6.6' | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 522,46000 Kč | 522,46 Kč |
| 10 | 444,07100 Kč | 4 440,71 Kč |
| 25 | 416,27640 Kč | 10 406,91 Kč |
| 50 | 396,41360 Kč | 19 820,68 Kč |
| 100 | 377,50230 Kč | 37 750,23 Kč |
| 300 | 349,37457 Kč | 104 812,37 Kč |
| 500 | 337,02524 Kč | 168 512,62 Kč |
| Unit Price without VAT: | 522,46000 Kč |
|---|---|
| Unit Price with VAT: | 632,17660 Kč |









