



415-0028-M2.0 | |
|---|---|
DigiKey Part Number | J10283-ND |
Manufacturer | |
Manufacturer Product Number | 415-0028-M2.0 |
Description | COAX CBL BNC TO SMA 6.6' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-316 78.7" (2.0m) 6.6' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 78.7" (2.0m) 6.6' | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 585,61000 Kč | 585,61 Kč |
| 10 | 497,74800 Kč | 4 977,48 Kč |
| 25 | 466,58600 Kč | 11 664,65 Kč |
| 50 | 444,32340 Kč | 22 216,17 Kč |
| 100 | 423,13030 Kč | 42 313,03 Kč |
| 250 | 396,66788 Kč | 99 166,97 Kč |
| 500 | 378,11062 Kč | 189 055,31 Kč |
| Unit Price without VAT: | 585,61000 Kč |
|---|---|
| Unit Price with VAT: | 708,58810 Kč |






