
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to MMCX | |
1st Connector | MMCX Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 5.906" (150.00mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 406,31000 Kč | 406,31 Kč |
| 10 | 345,35400 Kč | 3 453,54 Kč |
| 25 | 323,73040 Kč | 8 093,26 Kč |
| 50 | 308,28420 Kč | 15 414,21 Kč |
| 200 | 279,57365 Kč | 55 914,73 Kč |
| 400 | 266,24520 Kč | 106 498,08 Kč |
| 600 | 258,74645 Kč | 155 247,87 Kč |
| Unit Price without VAT: | 406,31000 Kč |
|---|---|
| Unit Price with VAT: | 491,63510 Kč |




