Cable Assembly Coaxial MMCX to SMA RG-316 5.984" (152.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF316-01SB1-03RP1-0152

DigiKey Part Number
612-RF316-01SB1-03RP1-0152-ND
Manufacturer
Manufacturer Product Number
RF316-01SB1-03RP1-0152
Description
COAX CBL MMCX TO SMA 5.9"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MMCX to SMA RG-316 5.984" (152.00mm)
Datasheet
 Datasheet
EDA/CAD Models
RF316-01SB1-03RP1-0152 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Panel Mount
Manufacturer
Samtec Inc.
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Series
Length
5.984" (152.00mm)
Packaging
Bag
Cable Type
RG-316
Part Status
Active
Cable Impedance
50 Ohms
Style
MMCX to SMA
Connector Impedance
50 Ohms
1st Connector
MMCX Plug, Right Angle
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Amber
2nd Connector
SMA Jack
Operating Temperature
-50°C ~ 165°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1327,01000 Kč327,01 Kč
10277,92000 Kč2 779,20 Kč
25260,50200 Kč6 512,55 Kč
50248,07200 Kč12 403,60 Kč
100236,23650 Kč23 623,65 Kč
250224,49860 Kč56 124,65 Kč
Manufacturers Standard Package
Unit Price without VAT:327,01000 Kč
Unit Price with VAT:395,68210 Kč