Cable Assembly Coaxial SMA to MMCX RG-174 5.906" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732301620

DigiKey Part Number
900-0732301620-ND
Manufacturer
Manufacturer Product Number
0732301620
Description
CA SMA J STR/ MMCX-POC P RA/ RG1
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to MMCX RG-174 5.906" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Style
SMA to MMCX
1st Connector
MMCX Plug, Right Angle
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Panel Mount
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Length
5.906" (150.00mm)
Cable Type
RG-174
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1409,25000 Kč409,25 Kč
10347,72700 Kč3 477,27 Kč
25325,93920 Kč8 148,48 Kč
50310,38820 Kč15 519,41 Kč
200281,48135 Kč56 296,27 Kč
400268,06048 Kč107 224,19 Kč
600260,51168 Kč156 307,01 Kč
Manufacturers Standard Package
Unit Price without VAT:409,25000 Kč
Unit Price with VAT:495,19250 Kč