0731711641 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1 978
Unit Price: 298,38000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 83
Unit Price: 253,24000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 1 797
Unit Price: 308,25000 Kč
Datasheet

Parametric Equivalent


Winchester Interconnect
In Stock: 0
Unit Price: 161,64050 Kč

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 762
Unit Price: 145,31000 Kč
Datasheet

Parametric Equivalent


Pomona Electronics
In Stock: 28
Unit Price: 167,77000 Kč
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 254
Unit Price: 400,22000 Kč
Datasheet
BNC Connector Jack, Female Socket 75 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0731711641

DigiKey Part Number
900-0731711641-ND
Manufacturer
Manufacturer Product Number
0731711641
Description
BNC JACK R/A PCB 75 OHMS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
3 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Zinc
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Voltage Rating
500 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
864174,83459 Kč151 057,09 Kč
Unit Price without VAT:174,83459 Kč
Unit Price with VAT:211,54985 Kč