BNC Connector Jack, Female Socket 75 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71K201-400N5

DigiKey Part Number
71K201-400N5-ND
Manufacturer
Manufacturer Product Number
71K201-400N5
Description
BNC 75 OHM RIGHT ANGLE JACK PCB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Body Material
Brass
Body Finish
Nickel, White Bronze
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
400 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 254
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1431,09000 Kč431,09 Kč
10366,45700 Kč3 664,57 Kč
25343,50200 Kč8 587,55 Kč
50327,11100 Kč16 355,55 Kč
100311,50530 Kč31 150,53 Kč
300288,29203 Kč86 487,61 Kč
500278,09878 Kč139 049,39 Kč
Manufacturers Standard Package
Unit Price without VAT:431,09000 Kč
Unit Price with VAT:521,61890 Kč