364M0975 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 83
Unit Price: 253,24000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 1 797
Unit Price: 308,25000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 762
Unit Price: 149,72000 Kč
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 254
Unit Price: 400,22000 Kč
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 144,50800 Kč
Image for 364M0975 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

364M0975

DigiKey Part Number
364M0975-ND
Manufacturer
Manufacturer Product Number
364M0975
Description
CONN BNC JACK R/A 75OHM PCB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Through Hole, Right Angle Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.20dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100161,64050 Kč16 164,05 Kč
Manufacturers Standard Package
Unit Price without VAT:161,64050 Kč
Unit Price with VAT:195,58501 Kč