
0731160025 | |
|---|---|
DigiKey Part Number | WM9580-ND |
Manufacturer | |
Manufacturer Product Number | 0731160025 |
Description | COAX CBL U.FL TO CABLE 6" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to Cable 1.32mm OD Coaxial Cable 6.000" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Style | U.FL (UMCC) to Cable | |
1st Connector | U.FL (UMCC) Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Cable (Round) | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | 1.32mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Color | Gray | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,38000 Kč | 75,38 Kč |
| 10 | 64,02300 Kč | 640,23 Kč |
| 25 | 60,00400 Kč | 1 500,10 Kč |
| 50 | 57,13560 Kč | 2 856,78 Kč |
| 100 | 54,40580 Kč | 5 440,58 Kč |
| 300 | 50,34760 Kč | 15 104,28 Kč |
| 500 | 48,56544 Kč | 24 282,72 Kč |
| Unit Price without VAT: | 75,38000 Kč |
|---|---|
| Unit Price with VAT: | 91,20980 Kč |





