Cable Assembly Coaxial U.FL (UMCC) to Cable 1.32mm OD Coaxial Cable 9.000" (228.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0731160026

DigiKey Part Number
WM9581-ND
Manufacturer
Manufacturer Product Number
0731160026
Description
COAX CBL U.FL TO CABLE 9"
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to Cable 1.32mm OD Coaxial Cable 9.000" (228.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Style
U.FL (UMCC) to Cable
1st Connector
U.FL (UMCC) Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Cable (Round)
2nd Contact Gender
-
2nd Connector Mounting Type
-
2nd Connector Mounting Feature
-
Length
9.000" (228.60mm)
Cable Type
1.32mm OD Coaxial Cable
Overall Impedance
50 Ohms
Color
Gray
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
COAX CBL U.FL TO CABLE 3"
In-Stock: 66
Unit Price: 87,56000 Kč
COAX CBL U.FL TO CABLE 6"
In-Stock: 798
Unit Price: 75,38000 Kč
COAX CBL U.FL TO CABLE 12"
In-Stock: 738
Unit Price: 79,16000 Kč