Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

0702475051 | |
|---|---|
DigiKey Part Number | 900-0702475051-ND |
Manufacturer | |
Manufacturer Product Number | 0702475051 |
Description | CONN HEADER R/A 50POS 2.54MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 50 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0702475051 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Insulation Height 0.350" (8.89mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09185506323 | HARTING | 43 | 1195-1749-ND | 107,72000 Kč | Similar |
| 1-103310-0 | TE Connectivity AMP Connectors | 245 | A26299-ND | 144,47000 Kč | Similar |
| 1-5103310-0 | TE Connectivity AMP Connectors | 13 | A33189-ND | 133,34000 Kč | Similar |
| 1-5103311-0 | TE Connectivity AMP Connectors | 190 | A104864-ND | 169,45000 Kč | Similar |
| 2550-5002UB | 3M | 3 | MHD50K-ND | 131,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 560 | 105,34721 Kč | 269 688,86 Kč |
| Unit Price without VAT: | 105,34721 Kč |
|---|---|
| Unit Price with VAT: | 127,47012 Kč |









