Connector Header Through Hole, Right Angle 50 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N2550-5003-RB

DigiKey Part Number
N2550-5003-RB-ND
Manufacturer
Manufacturer Product Number
N2550-5003-RB
Description
CONN HEADER R/A 50POS 2.54MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 50 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
N2550-5003-RB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.243" (6.17mm)
Mfr
Contact Length - Post
0.155" (3.94mm)
Series
Insulation Height
0.338" (8.59mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Rows
2
Features
Keying Slot
Row Spacing - Mating
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
1.75A
Mounting Type
Contact Finish Thickness - Post
200.0µin (5.08µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09185506323HARTING231195-1749-ND113,45000 KčSimilar
1-103310-0TE Connectivity AMP Connectors245A26299-ND143,49000 KčSimilar
1-5103310-0TE Connectivity AMP Connectors6A33189-ND132,43000 KčSimilar
1-5103311-0TE Connectivity AMP Connectors182A104864-ND168,30000 KčSimilar
3-1761605-5TE Connectivity AMP Connectors98A97485-ND429,21000 KčSimilar
In-Stock: 123
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1114,29000 Kč114,29 Kč
1097,04100 Kč970,41 Kč
22477,91018 Kč17 451,88 Kč
67272,10199 Kč48 452,54 Kč
1 12069,55123 Kč77 897,38 Kč
Manufacturers Standard Package
Unit Price without VAT:114,29000 Kč
Unit Price with VAT:138,29090 Kč