
N2550-5002-RB | |
|---|---|
DigiKey Part Number | MHE50K-ND |
Manufacturer | |
Manufacturer Product Number | N2550-5002-RB |
Description | CONN HEADER R/A 50POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 50 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | N2550-5002-RB Models |
Category | Contact Length - Mating 0.243" (6.17mm) |
Mfr | Contact Length - Post 0.112" (2.84mm) |
Series | Insulation Height 0.338" (8.59mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1.75A |
Mounting Type | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D2550-5002-AR | 3M | 326 | MHE50E-ND | 3,94000 Kč | Similar |
| 09185506323 | HARTING | 43 | 1195-1749-ND | 4,36000 Kč | Similar |
| 1-103310-0 | TE Connectivity AMP Connectors | 245 | A26299-ND | 5,85000 Kč | Similar |
| 1-5103310-0 | TE Connectivity AMP Connectors | 13 | A33189-ND | 5,40000 Kč | Similar |
| 1-5103311-0 | TE Connectivity AMP Connectors | 190 | A104864-ND | 6,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,82000 Kč | 109,82 Kč |
| 10 | 93,27300 Kč | 932,73 Kč |
| 224 | 74,89629 Kč | 16 776,77 Kč |
| 672 | 69,31277 Kč | 46 578,18 Kč |
| 1 120 | 66,86101 Kč | 74 884,33 Kč |
| Unit Price without VAT: | 109,82000 Kč |
|---|---|
| Unit Price with VAT: | 132,88220 Kč |










