
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | USB In-Vehicle | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 2 | |
Voltage - Nominal | 5V | |
Charge Current - Max | 2.4A | |
Charge Time | - | |
Voltage - Input | 9 ~ 16VDC | |
Power - Max | - | |
Size / Dimension | 1.81" L x 1.85" W x 1.02" H (46.00mm x 47.00mm x 26.00mm) | |
Mounting Type | Panel Mount | |
Termination Style | USB A Receptacle | |
Features | Backlight, USB Battery Charging BC1.2 Compliant | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Weight | 38.82 g | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 920 | 813,14482 Kč | 1 561 238,05 Kč |
| Unit Price without VAT: | 813,14482 Kč |
|---|---|
| Unit Price with VAT: | 983,90523 Kč |




