
0643231319 | |
|---|---|
DigiKey Part Number | WM12783TR-ND - Tape & Reel (TR) WM12783CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0643231319 |
Description | CONN SOCKET 18-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0643231319 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 28,30500 Kč | 283,05 Kč |
| 25 | 26,53320 Kč | 663,33 Kč |
| 50 | 25,26480 Kč | 1 263,24 Kč |
| 100 | 24,05950 Kč | 2 405,95 Kč |
| 250 | 22,55100 Kč | 5 637,75 Kč |
| 500 | 21,47424 Kč | 10 737,12 Kč |
| 1 000 | 20,44932 Kč | 20 449,32 Kč |
| 2 500 | 20,11886 Kč | 50 297,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 500 | 21,07696 Kč | 115 923,28 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |






















