
0643221349 | |
---|---|
DigiKey Part Number | 0643221349-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0643221349 |
Description | CONN SOCKET 22-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0643221349 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
60 000 | 4,64809 Kč | 278 885,40 Kč |
Unit Price without VAT: | 4,64809 Kč |
---|---|
Unit Price with VAT: | 5,62419 Kč |