



0643191216 | |
|---|---|
DigiKey Part Number | WM4247-ND |
Manufacturer | |
Manufacturer Product Number | 0643191216 |
Description | CONN RCPT HSG 32POS BLUE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Rectangular Connectors - Housings Receptacle Blue |
Datasheet | Datasheet |
EDA/CAD Models | 0643191216 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Blue |
Part Status Active | Features Left Wire Output, Sealed |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,57000 Kč | 247,57 Kč |
| 10 | 210,33700 Kč | 2 103,37 Kč |
| 25 | 197,15440 Kč | 4 928,86 Kč |
| 50 | 187,74320 Kč | 9 387,16 Kč |
| 100 | 178,78120 Kč | 17 878,12 Kč |
| 264 | 166,95239 Kč | 44 075,43 Kč |
| 528 | 158,99064 Kč | 83 947,06 Kč |
| 1 056 | 151,41208 Kč | 159 891,16 Kč |
| Unit Price without VAT: | 247,57000 Kč |
|---|---|
| Unit Price with VAT: | 299,55970 Kč |











