Hand Crimper Tool Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Terminals
Molex Crimping Tool Demo -- Another Geek Moment

0640012100

DigiKey Part Number
0640012100-ND
Manufacturer
Manufacturer Product Number
0640012100
Description
TOOL HAND CRIMPER 14-16AWG SIDE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
Molex
For Use With/Related Products
Terminals
Series
Wire Gauge or Range - AWG
14-16 AWG
Packaging
Bulk
Ratcheting
Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119 062,40000 Kč19 062,40 Kč
517 671,07600 Kč88 355,38 Kč
1017 104,25700 Kč171 042,57 Kč
Manufacturers Standard Package
Unit Price without VAT:19 062,40000 Kč
Unit Price with VAT:23 065,50400 Kč