



0190390007 | |
|---|---|
DigiKey Part Number | WM13608-ND |
Manufacturer | |
Manufacturer Product Number | 0190390007 |
Description | CONN TERM RCPT 14-16AWG CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 14-16 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0190390007 Models |
Category | Length - Barrel 0.598" (15.20mm) |
Manufacturer Molex | Insulation Fully Insulated |
Series | Termination Crimp |
Packaging Bulk | Contact Material Brass |
Part Status Active | Contact Finish Tin |
Terminal Type Female, Receptacle (Socket) | Color Blue |
Diameter - Barrel 0.156" (3.96mm) | Insulation Diameter 0.145" (3.68mm) |
Wire Gauge 14-16 AWG | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.020" (25.91mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 9,13400 Kč | 91,34 Kč |
| 25 | 8,56720 Kč | 214,18 Kč |
| 50 | 8,15560 Kč | 407,78 Kč |
| 100 | 7,76510 Kč | 776,51 Kč |
| 250 | 7,27876 Kč | 1 819,69 Kč |
| 500 | 6,93102 Kč | 3 465,51 Kč |
| 1 000 | 6,59988 Kč | 6 599,88 Kč |
| 2 500 | 6,18652 Kč | 15 466,30 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |





