
0190380048 | |
|---|---|
DigiKey Part Number | 0190380048-ND |
Manufacturer | |
Manufacturer Product Number | 0190380048 |
Description | CONN TERM RCPT 14-16AWG CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 14-16 AWG Crimp Tin |
Category | Length - Barrel 0.580" (14.73mm) |
Manufacturer Molex | Insulation Fully Insulated |
Series | Termination Crimp |
Packaging Bulk | Contact Material Brass |
Part Status Active | Contact Finish Tin |
Terminal Type Female, Receptacle (Socket) | Color Blue |
Diameter - Barrel 0.156" (3.96mm) | Insulation Diameter 0.156" (3.96mm) |
Wire Gauge 14-16 AWG | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.000" (25.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,34617 Kč | 10 865,42 Kč |
| Unit Price without VAT: | 4,34617 Kč |
|---|---|
| Unit Price with VAT: | 5,25887 Kč |



