Applicator for Bench Press Tool 19023-0057, 19023-0066, 19606-0003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0638852800

DigiKey Part Number
0638852800-ND
Manufacturer
Manufacturer Product Number
0638852800
Description
TOOL PRESS APPLICATOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Applicator for Bench Press Tool 19023-0057, 19023-0066, 19606-0003
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Tool Method
Automated
Tool Type
Applicator for Bench Press
For Use With/Related Products
19023-0057, 19023-0066, 19606-0003
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1136 078,59000 Kč136 078,59 Kč
Manufacturers Standard Package
Unit Price without VAT:136 078,59000 Kč
Unit Price with VAT:164 655,09390 Kč