



0196060003 | |
|---|---|
DigiKey Part Number | WM14273TR-ND - Tape & Reel (TR) WM14273CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0196060003 |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0196060003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 1.030" (26.16mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Yellow | |
Contact Material | Brass | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.235" (5.97mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 11,75900 Kč | 117,59 Kč |
| 25 | 11,02800 Kč | 275,70 Kč |
| 50 | 10,49900 Kč | 524,95 Kč |
| 100 | 9,99710 Kč | 999,71 Kč |
| 250 | 9,36932 Kč | 2 342,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,92164 Kč | 4 460,82 Kč |
| 1 000 | 8,49537 Kč | 8 495,37 Kč |
| 1 500 | 8,25571 Kč | 12 383,57 Kč |
| 2 500 | 7,96345 Kč | 19 908,62 Kč |
| 3 500 | 7,77658 Kč | 27 218,03 Kč |
| 5 000 | 7,58343 Kč | 37 917,15 Kč |
| 12 500 | 7,10893 Kč | 88 861,62 Kč |
| 25 000 | 6,76992 Kč | 169 248,00 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |





