0562798000 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Molex
In Stock: 40 331
Unit Price: 3,15000 Kč
Datasheet
Pin Contact 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0562798000

DigiKey Part Number
0562798000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0562798000
Description
CONN PIN 22-26AWG CRIMP
Customer Reference
Detailed Description
Pin Contact 22-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0562798000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 300 000 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

300 000In Stock
Ships from WEC