
LMC502 | |
|---|---|
DigiKey Part Number | 2330-LMC502-ND |
Manufacturer | |
Manufacturer Product Number | LMC502 |
Description | SEN LVL LIQ/PWD DIGITAL NPN/PNP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid, Powder Level Sensor Digital NPN, PNP Output Male M12x1 |
Datasheet | Datasheet |
EDA/CAD Models | LMC502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Liquid, Powder | |
Output Type | Digital | |
Output Configuration | NPN, PNP | |
Current | 50 mA | |
Switch Actuation Level | - | |
Mounting Type | Male M12x1 | |
Material - Housing & Prism | Polyether Ether Ketone (PEEK), Polyetherimide (PEI), Stainless Steel | |
Operating Temperature | -20°C ~ 85°C | |
Voltage Rating | 18V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 157,73000 Kč | 7 157,73 Kč |
| Unit Price without VAT: | 7 157,73000 Kč |
|---|---|
| Unit Price with VAT: | 8 660,85330 Kč |











