



0559093474 | |
|---|---|
DigiKey Part Number | WM8770TR-ND - Tape & Reel (TR) WM8770CT-ND - Cut Tape (CT) WM8770DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0559093474 |
Description | CONN PLUG 34POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0559093474 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 1.5mm |
Number of Positions 34 | Height Above Board 0.045" (1.14mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF40C-34DP-0.4V(51) | Hirose Electric Co Ltd | 2 572 | 26-DF40C-34DP-0.4V(51)CT-ND | 17,01000 Kč | Similar |
| DF40C-34DP-0.4V(58) | Hirose Electric Co Ltd | 1 236 | H124953CT-ND | 25,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 38,66572 Kč | 96 664,30 Kč |
| 5 000 | 36,82251 Kč | 184 112,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,19000 Kč | 67,19 Kč |
| 10 | 57,09400 Kč | 570,94 Kč |
| 25 | 53,51120 Kč | 1 337,78 Kč |
| 50 | 50,95800 Kč | 2 547,90 Kč |
| 100 | 48,52220 Kč | 4 852,22 Kč |
| 250 | 45,48336 Kč | 11 370,84 Kč |
| 500 | 43,31258 Kč | 21 656,29 Kč |
| 1 000 | 42,40756 Kč | 42 407,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 10 | 52,72600 Kč | 527,26 Kč |
| 100 | 41,93930 Kč | 4 193,93 Kč |
| 1 000 | 34,74917 Kč | 34 749,17 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |












