
0556500788 | |
|---|---|
DigiKey Part Number | WM8780TR-ND - Tape & Reel (TR) WM8780CT-ND - Cut Tape (CT) WM8780DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0556500788 |
Description | CONN PLUG 70POS SMD GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0556500788 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 70 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.063" (1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,33000 Kč | 74,33 Kč |
| 10 | 56,80000 Kč | 568,00 Kč |
| 25 | 51,55440 Kč | 1 288,86 Kč |
| 50 | 48,12320 Kč | 2 406,16 Kč |
| 100 | 45,08900 Kč | 4 508,90 Kč |
| 250 | 41,62476 Kč | 10 406,19 Kč |
| 500 | 39,36244 Kč | 19 681,22 Kč |
| 1 000 | 37,37077 Kč | 37 370,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 40,80331 Kč | 102 008,28 Kč |
| 5 000 | 38,85810 Kč | 194 290,50 Kč |
| Unit Price without VAT: | 74,33000 Kč |
|---|---|
| Unit Price with VAT: | 89,93930 Kč |











