



0541670308 | |
|---|---|
DigiKey Part Number | WM6490TR-ND - Tape & Reel (TR) WM6490CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0541670308 |
Description | CONN RCPT 30POS SMD GOLD |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0541670308 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 4.00µin (0.100µm) |
Part Status Obsolete | Mated Stacking Heights 3mm, 4mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.089" (2.26mm) |
Number of Positions 30 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0529910308 | Molex | 11 103 | WM9093CT-ND | 32,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,11000 Kč | 78,11 Kč |
| 10 | 66,43800 Kč | 664,38 Kč |
| 25 | 62,26320 Kč | 1 556,58 Kč |
| 50 | 59,29000 Kč | 2 964,50 Kč |
| 100 | 56,45520 Kč | 5 645,52 Kč |
| 250 | 52,92084 Kč | 13 230,21 Kč |
| 500 | 50,39520 Kč | 25 197,60 Kč |
| 1 000 | 47,99072 Kč | 47 990,72 Kč |
| Unit Price without VAT: | 78,11000 Kč |
|---|---|
| Unit Price with VAT: | 94,51310 Kč |








