
0529910308 | |
|---|---|
DigiKey Part Number | WM9093TR-ND - Tape & Reel (TR) WM9093CT-ND - Cut Tape (CT) 900-0529910308CT-ND - Cut Tape (CT) WM9093DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0529910308 |
Description | CONN RCPT 30POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0529910308 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 4.00µin (0.100µm) |
Part Status Active | Mated Stacking Heights 3mm, 4mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.089" (2.26mm) |
Number of Positions 30 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0541670308 | Molex | 4 691 | WM6490CT-ND | 3,16000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 27,27600 Kč | 272,76 Kč |
| 25 | 25,56720 Kč | 639,18 Kč |
| 50 | 24,34080 Kč | 1 217,04 Kč |
| 100 | 23,17970 Kč | 2 317,97 Kč |
| 250 | 21,72620 Kč | 5 431,55 Kč |
| 500 | 20,68890 Kč | 10 344,45 Kč |
| 1 000 | 19,70158 Kč | 19 701,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,33586 Kč | 61 007,58 Kč |
| 6 000 | 19,36597 Kč | 116 195,82 Kč |
| 9 000 | 18,82041 Kč | 169 383,69 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |











