30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
0541670308
0541670308

0541670308

DigiKey Part Number
WM6490TR-ND - Tape & Reel (TR)
WM6490CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0541670308
Description
CONN RCPT 30POS SMD GOLD
Customer Reference
Detailed Description
30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0541670308 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
30
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
3mm, 4mm
Height Above Board
0.089" (2.26mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 697
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
178,11000 Kč78,11 Kč
1066,43800 Kč664,38 Kč
2562,26320 Kč1 556,58 Kč
5059,29000 Kč2 964,50 Kč
10056,45520 Kč5 645,52 Kč
25052,92084 Kč13 230,21 Kč
50050,39520 Kč25 197,60 Kč
1 00047,99072 Kč47 990,72 Kč
Unit Price without VAT:78,11000 Kč
Unit Price with VAT:94,51310 Kč