Firewire (IEEE 1394) Receptacle Connector 6 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Firewire (IEEE 1394) Receptacle Connector 6 Position Through Hole, Right Angle
0539840681
0539840681

0539840681

DigiKey Part Number
WM26590-ND
Manufacturer
Manufacturer Product Number
0539840681
Description
CONN RCPT IEEE 1394 FIREWIRE R/A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Firewire (IEEE 1394) Receptacle Connector 6 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0539840681 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Horizontal
Manufacturer
Molex
Termination
Solder
Series
Number of Ports
1
Packaging
Tray
Shielding
Shielded
Part Status
Active
Contact Finish
Gold
Connector Type
Firewire (IEEE 1394)
Shell/Shielding Material
Phosphor Bronze
Number of Contacts
6
Material Flammability Rating
UL94 V-0
Gender
Receptacle
Insulation Color
Black
Mounting Type
Through Hole, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-IES-DIP-CAssmann WSW Components3 895AE11177-ND39,90000 KčSimilar
In-Stock: 329
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1128,30000 Kč128,30 Kč
10109,02200 Kč1 090,22 Kč
25102,18480 Kč2 554,62 Kč
5097,30480 Kč4 865,24 Kč
10092,66000 Kč9 266,00 Kč
25086,85864 Kč21 714,66 Kč
77080,23473 Kč61 780,74 Kč
1 54076,40899 Kč117 669,84 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:128,30000 Kč
Unit Price with VAT:155,24300 Kč