
A-IES-DIP-C | |
|---|---|
DigiKey Part Number | AE11177-ND |
Manufacturer | |
Manufacturer Product Number | A-IES-DIP-C |
Description | CONN RCPT IEEE 1394 FIREWIRE RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Firewire (IEEE 1394) Receptacle Connector 6 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | A-IES-DIP-C Models |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Features Board Guide |
Packaging Tray | Operating Temperature -20°C ~ 85°C |
Part Status Active | Number of Ports 1 |
Connector Type Firewire (IEEE 1394) | Current Rating (Amps) 1A |
Number of Contacts 6 | Voltage - Rated 30V |
Gender Receptacle | Contact Finish Gold |
Mounting Type Through Hole, Right Angle | Shell/Shielding Material Brass |
Mounting Feature Horizontal | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 33,87000 Kč | 338,70 Kč |
| 25 | 31,74880 Kč | 793,72 Kč |
| 50 | 30,23300 Kč | 1 511,65 Kč |
| 100 | 28,78620 Kč | 2 878,62 Kč |
| 300 | 26,63737 Kč | 7 991,21 Kč |
| 500 | 25,69442 Kč | 12 847,21 Kč |
| 1 000 | 24,46792 Kč | 24 467,92 Kč |
| 2 500 | 22,93687 Kč | 57 342,17 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |



