
929 | |
|---|---|
DigiKey Part Number | 36-929-ND |
Manufacturer | |
Manufacturer Product Number | 929 |
Description | CONN RCPT IEEE 1394 FIREWIRE R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Firewire (IEEE 1394) Receptacle Connector 6 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Features Board Guide |
Manufacturer Keystone Electronics | Operating Temperature 0°C ~ 40°C |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 1A |
Connector Type Firewire (IEEE 1394) | Voltage - Rated 30VAC |
Number of Contacts 6 | Mating Cycles 1500 |
Gender Receptacle | Shielding Unshielded |
Mounting Type Through Hole, Right Angle | Contact Finish Gold |
Mounting Feature Horizontal | Shell/Shielding Material Steel |
Termination Solder | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,16000 Kč | 79,16 Kč |
| 10 | 76,01300 Kč | 760,13 Kč |
| 1 000 | 38,84651 Kč | 38 846,51 Kč |
| Unit Price without VAT: | 79,16000 Kč |
|---|---|
| Unit Price with VAT: | 95,78360 Kč |



