



0534620629 | |
|---|---|
DigiKey Part Number | WM17302-ND |
Manufacturer | |
Manufacturer Product Number | 0534620629 |
Description | CONN RCP IEEE1394 FIREWIR SMD RA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Firewire (IEEE 1394) Receptacle Connector 6 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0534620629 Models |
Category | Features Board Lock |
Manufacturer Molex | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 0.5A, 1.5A |
Part Status Active | Voltage - Rated 40V |
Connector Type Firewire (IEEE 1394) | Shielding Shielded |
Number of Contacts 6 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Phosphor Bronze |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,22000 Kč | 177,22 Kč |
| 10 | 150,61900 Kč | 1 506,19 Kč |
| 25 | 141,17360 Kč | 3 529,34 Kč |
| 50 | 134,43340 Kč | 6 721,67 Kč |
| 150 | 124,40473 Kč | 18 660,71 Kč |
| 300 | 118,46930 Kč | 35 540,79 Kč |
| 600 | 112,81945 Kč | 67 691,67 Kč |
| 1 050 | 108,45647 Kč | 113 879,29 Kč |
| Unit Price without VAT: | 177,22000 Kč |
|---|---|
| Unit Price with VAT: | 214,43620 Kč |





